Quartz Operating temperature: -20...+70 °C Size: 2 x 1.6 x 0.45 mm Package: SMD Resonant operating mode: Parallel...
Checking distributor stock and pricing after the page loads.
Geyer Electronic KX-5SMDCrystal24,0MHz technical specifications.
| Package/Case | SMD/SMT |
| Frequency Tolerance | 30ppm |
| Series Resistance | 100R |
| Size | 0.45mm |
| RoHS | Compliant |