Quartz [Geyer Electronic] KX-6 SMD CRYSTAL 22, 11840 Quartz
Geyer Electronic KX-6 SMD CRYSTAL 22,11840 technical specifications.
| Package/Case | SMD/SMT |
| Frequency Tolerance | 30ppm |
| Series Resistance | 100R |
| Size | 0.55mm |
| RoHS | Compliant |
No datasheet is available for this part.