Quartz Operating temperature: -20...70 °C Size: 2.5 x 2 x 0.55 mm Package: SMD Resonant operating mode: Parallel...
Geyer Electronic KX-6 SMD CRYSTAL 27,120 MH technical specifications.
| Package/Case | SMD/SMT |
| Frequency Tolerance | 30ppm |
| Series Resistance | 100R |
| Size | 0.55mm |
| RoHS | Compliant |
Download the complete datasheet for Geyer Electronic KX-6 SMD CRYSTAL 27,120 MH to view detailed technical specifications.
No datasheet is available for this part.