Quartz Operating temperature: -40...+85 °C Size: 3.2 x 2.5 x 0.8 mm Package: SMD Resonant operating mode: Parallel...
Checking distributor stock and pricing after the page loads.
Geyer Electronic KX-7TS SMD CRYSTAL 27,0 MH technical specifications.
| Package/Case | SMD/SMT |
| Frequency Tolerance | 10ppm |
| Series Resistance | 100R |
| Size | 0.8mm |
| RoHS | Compliant |
No datasheet is available for this part.