4.3-inch transmissive a-Si TFT active-matrix LCD module provides 480 by 272 pixel resolution with RGB-stripe color arrangement. The module uses a digital TTL-style interface through a 40-position FPC connector and includes a 4-wire resistive touch panel. The display operates from a typical 3.3 V panel supply and uses an LED backlight rated at 27.9 V and 20 mA typical. The module measures 105.5 mm by 67.2 mm by 4.05 mm and supports a -20 °C to 70 °C operating temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the G-Five GFT043HA480272Y datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Display size | 4.3 diagonalinch |
| Driver element | a-Si TFT active matrix |
| Resolution | 480 x 272pixels |
| Display mode | Normally white, transmissive |
| Dot pitch | 0.066 W x 0.198 Hmm |
| Active area | 95.04 W x 53.856 Hmm |
| Module size | 105.5 W x 67.2 H x 4.05 Dmm |
| Surface treatment | Anti-glare |
| Color arrangement | RGB stripe |
| Interface | Digital TTL |
| Panel supply voltage | 3.3 typ, 3.1 min, 3.5 maxV |
| Driver current | 17 typ, 25 maxmA |
| Backlight voltage | 27.9 typ, 25.2 min, 31.5 maxV |
| Backlight current | 20 typ, 18 min, 22 maxmA |
| Operating temperature | -20 to 70°C |
| Storage temperature | -30 to 80°C |
| Luminance | 400 typ, 350 mincd/m² |
| Contrast ratio | 500 typ, 400 min |
| Weight | 59 typg |
| Touch panel type | 4-wire resistive analog |
| RoHS | Compliant |
Download the complete datasheet for G-Five GFT043HA480272Y to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the G-Five GFT043HA480272Y
Bill of Materials for the Olimex LCD-DRIVER Rev. B1 board, supporting 7-inch resistive touch displays and compatible with OLinuXino boards like LIME2.
