
System-On-Modules - SOM G120HDR SOM REV 2 / GADGETEER BOARD
GHI Electronics 120H2-SM-431 technical specifications.
| Frequency | 120MHz |
| Interface | I2C, USB, CAN, UART, 1-WIRE |
| Max Operating Temperature | 85°C |
| Memory Size | 16MB |
| Memory Type | FLASH, RAM |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.3V |
| RoHS | Compliant |
No datasheet is available for this part.
