
Daughter Cards & OEM Boards FEZ Cobra II (WIFI) GADGETEER PREMIUM HW
Checking distributor stock and pricing after the page loads.
| Interface | I2C, SPI, CAN, UART |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 30V |
| RoHS | Compliant |