
GHI Electronics COBRA2N-SM-399 technical specifications.
| Interface | I2C, SPI, CAN, UART |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for GHI Electronics COBRA2N-SM-399 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
