System-On-Modules - SOM CHIPWORKX MODULE .net MICRO FRAMEWORK
GHI Electronics CPWRX-SM-123 technical specifications.
| Package/Case | Module |
| Frequency | 200MHz |
| Interface | I2C, SPI, USB, Ethernet, UART, 1-WIRE |
| Max Operating Temperature | 70°C |
| Memory Size | 64MB |
| Memory Type | SDRAM, |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 3.3V |
| RoHS | Compliant |
No datasheet is available for this part.