GHI Electronics G120H-SM-388 technical specifications.
| Frequency | 120MHz |
| Interface | I2C, SPI, CAN, UART |
| Max Operating Temperature | 85°C |
| Memory Size | 16MB |
| Memory Type | FLASH, RAM |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for GHI Electronics G120H-SM-388 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.