
AT91SAM9RL64 Microcontroller Kit 240MHz CPU 16MB RAM 4MB Flash NET Micro Framework OS
GHI Electronics HYDHK-GK-475 technical specifications.
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, SPI, USB, SD, UART |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 5V |
| RoHS | Compliant |
No datasheet is available for this part.