Development Boards & Kits - ARM FEZ PANDA 2 .net MF Dev Tool
GHI Electronics PNDA2-GB-256 technical specifications.
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, SPI, USB, UART |
| Max Operating Temperature | 65°C |
| Operating Supply Voltage | 5V |
| RoHS | Compliant |
No datasheet is available for this part.