The SC20100S is a SITCore series System-on-Chip (SoC) designed for .NET C# embedded development using TinyCLR OS. It features a high-performance ARM Cortex-M7 core with 1MB of SRAM and 2MB of Flash memory. The chip is optimized for secure IoT applications, supporting graphics, networking, and industrial communication protocols such as CAN and QSPI.
Checking distributor stock and pricing after the page loads.
| Core | ARM Cortex-M7 |
| Clock Speed | 480MHz |
| Flash Memory | 2MB |
| SRAM | 1MB |
| Operating Temperature | -40 to +85°C |
| GPIO Count | 80 |
| USB | Host and Client |
| RoHS | Compliant |