ARM & x86 System on Module (SOM) featuring a 480MHz processor and 32MB of system memory. This embedded computer module supports TinyCLR OS and includes 3 SPI, 108 GPIO, 2 CAN, 3 I2C, and 8 UART interfaces. It also offers 2 USB ports for expanded connectivity.
Checking distributor stock and pricing after the page loads.
GHI Electronics SCM-20260D-C technical specifications.
| Operating Systems | TinyCLR OS |
| Processor Number | SCM20260D |
| Processor Speed | 480MHz |
| Chipset Type | SC202060B |
| Number of System Memory | 1 |
| System Memory Maximum Size | 32MB |
| VGA | 0 |
| Video In | No |
| SPI | 3 |
| GPIO | 108 |
| USART | 0 |
| CAN | 2 |
| I2C | 3 |
| PATA | 0 |
| PCI | 0 |
| RS232 | 0 |
| RS422 | 0 |
| RS485 | 0 |
| SATA | 0 |
| UART | 8 |
| USB | 2 |
| Medical Application | No |
| JTAG Support | No |
| Audio Interfaces | 0 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.