The SCM20260D Dev Board is a development platform for the SITCore SC20260B chipset, designed to facilitate .NET C# embedded development using Visual Studio and TinyCLR OS. It features a 4.3-inch 480x272 capacitive touch display, dual Click module connectors, and extensive connectivity options including Ethernet, USB Host/Client, and CAN multi-protocol support. The board is designed for rapid prototyping without the need for custom hardware design.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the GHI Electronics SCM20260D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
GHI Electronics SCM20260D technical specifications.
| Chipset | SC20260B |
| Display Size | 4.3inch |
| Display Resolution | 480x272pixels |
| USB Host | Yes |
| Ethernet | Yes (RJ45 Connector) |
| SD Card Slot | MicroSD |
| Click Connectors | 2count |
| User Buttons | 4count |
| Input Voltage | 7 to 12V |
| RoHS | Compliant |
Download the complete datasheet for GHI Electronics SCM20260D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.