
Daughter Cards & OEM Boards OLED DISPLAY 128x128 GADGETEER MODULE
GHI Electronics SOLDA-GM-343 technical specifications.
| Package/Case | Module |
| Interface | SPI |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Operating Supply Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for GHI Electronics SOLDA-GM-343 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
