EMX System on Modules - SOM Development Board 72MHz CPU 11MB RAM 2.539MB Flash NET Micro Framework OS
GHI Electronics SPDR1-GB-269 technical specifications.
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, SPI, UART |
| Max Operating Temperature | 70°C |
| Operating Supply Voltage | 3.3V |
| Series | FEZ |
| RoHS | Compliant |
No datasheet is available for this part.