This industrial-grade EEPROM memory IC features 2048 words of storage capacity, a single function, and operates within a supply voltage range of 2.5 to 5.5V. The device has a maximum supply current of 0.0005A and a maximum standby current of 0.000001A. It can operate at a maximum clock frequency of 1MHz and is available in a TSSOP-8 package. The IC is designed to withstand temperatures ranging from -40 to 85°C, making it suitable for industrial applications.
Giantec Semiconductor GT24C16A-2ZLI-TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3 |
| Length | 4.4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.5 |
| Supply Current-Max | 0.0005 |
| Number of Words | 2048 |
| Number of Words Code | 2000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.000001 |
| Clock Frequency-Max (fCLK) | 1 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Giantec Semiconductor GT24C16A-2ZLI-TR to view detailed technical specifications.
No datasheet is available for this part.