The GT24C64A-2GLI-TR is an industrial-grade EEPROM from Giantec Semiconductor. It operates within a temperature range of -40°C to 85°C and has a supply voltage of 5V with a tolerance of 1.7V to 5.5V. The device features 8 terminals and a JEDEC package code of R-PDSO-G8, with dimensions of 3.9mm in width and 4.9mm in length. It has a single function and a memory capacity of 8192 words, with a clock frequency of up to 1 MHz.
Giantec Semiconductor GT24C64A-2GLI-TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Number of Words | 8192 |
| Number of Words Code | 8000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Giantec Semiconductor GT24C64A-2GLI-TR to view detailed technical specifications.
No datasheet is available for this part.