The 1CJDT0 terminal block from GIC is a single-pole device with a maximum operating temperature range of -10°C to 60°C. It has a maximum current rating of 8A and can be mounted on a DIN rail. The block is designed for use with an operating supply voltage of 240V and features a screw termination. The device measures 18mm in width, 85mm in length, and 65mm in depth.
GIC 1CJDT0 technical specifications.
| Package/Case | 100 |
| Depth | 65mm |
| Length | 85mm |
| Max Current Rating | 8A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | DIN Rail |
| Number of Contacts | 1 |
| Operating Supply Voltage | 240V |
| Termination | Screw |
| Width | 18mm |
| RoHS | Compliant |
No datasheet is available for this part.