Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
40MFS0 Datasheet | GIC
Browse
Manufacturers
API
BOM
Account
GIC
40MFS0
Datasheet
GIC
40MFS0
40MFS0
40MFS0
Quick Jump:
Specs
Datasheet
Chat
Technical Specifications
GIC 40MFS0 technical specifications.
General
Max Operating Temperature
55°C
Min Operating Temperature
-10°C
Operating Supply Voltage
240V
Compliance
RoHS
Compliant
Datasheet
No datasheet is available for this part.
Browse
Manufacturers
API
BOM
Account