Sign in to ask questions about the GIC MG21DH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
GIC MG21DH technical specifications.
| Contact Current Rating | 5A |
| Height | 90mm |
| Length | 18mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -15°C |
| Max Supply Voltage (AC) | 480V |
| Max Supply Voltage | 480V |
| Reach SVHC Compliant | Unknown |
| Series | SM 175 |
| Throw Configuration | SPDT |
| Width | 59mm |
| RoHS | Compliant |
Download the complete datasheet for GIC MG21DH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
