Sign in to ask questions about the GIC V0DDTD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
GIC V0DDTD technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 240V |
| Mount | DIN Rail |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for GIC V0DDTD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.