The GD25Q128E belongs to the GigaDevice High Performance Serial Flash family, featuring a 128M-bit capacity. It supports Standard SPI, Dual SPI, and Quad SPI interfaces with clock speeds up to 133MHz. The device is designed for high-speed data transfer rates, achieving equivalent throughput of up to 532Mbits/s in Quad SPI mode. It operates on a single 3.3V power supply and provides uniform 4KB sectors and 32KB/64KB blocks to facilitate efficient data management.
Checking distributor stock and pricing after the page loads.
Gigadevice Semiconductor (Beijing) GD25Q128ESIGR technical specifications.
| Memory Density | 128Mbit |
| Supply Voltage | 2.7 - 3.6V |
| Max Clock Frequency | 133MHz |
| Operating Temperature | -40 to 85°C |
| Memory Organization | 16M x 8Organization |
| Interface | SPI, Dual SPI, Quad SPIType |
| Active Read Current | 25mA |
| Package Body Width | 208mil |
| RoHS | Compliant |
| Green | Halogen Free |
No datasheet is available for this part.