The GD25Q128EWIGR is a 128M-bit Serial Flash memory, supporting the standard Serial Peripheral Interface (SPI), and Dual/Quad I/O SPI: Serial Clock, Chip Select, Serial Data I/O0 (DI), I/O1 (DO), I/O2 (WP#), and I/O3 (HOLD#). The quad I/O data is transferred with speeds of up to 480Mbits/s.
Checking distributor stock and pricing after the page loads.
| Memory Size | 128Mbit |
| Supply Voltage - Min | 1.65V |
| Supply Voltage - Max | 2.0V |
| Maximum Clock Frequency | 120MHz |
| Operating Temperature - Min | -40°C |
| Operating Temperature - Max | 85°C |
| Active Read Current - Max | 20mA |
| Interface Type | SPI |
| RoHS | Compliant |
| Halogen Free | Yes |