The GD25Q16CTIGR is a high-performance 16M-bit Non-Volatile Flash memory utilizing NOR technology. It supports Standard SPI, Dual, and Quad I/O interfaces with clock frequencies up to 120MHz. The device operates on a single 2.7V to 3.6V power supply and is designed for high-speed data transfer applications.
Checking distributor stock and pricing after the page loads.
| Memory Size | 16Mbit |
| Clock Frequency | 120MHz |
| Supply Voltage - Min | 2.7V |
| Supply Voltage - Max | 3.6V |
| Operating Temperature | -40 to +85°C |
| Interface Type | SPI - Quad I/O |
| Memory Organization | 2M x 8 |
| Write Cycle Time - Page | 2.4ms |
| Write Cycle Time - Word | 50µs |
| RoHS | Compliant |