The GD25Q32C is a 32Mbit Serial Flash memory featuring a Multi-I/O SPI interface supporting Standard, Dual, and Quad SPI modes. It operates on a single 2.7V to 3.6V power supply and supports high-performance operations with clock speeds up to 104MHz. The device is organized into 16,384 programmable pages of 256 bytes each and supports sector and block erase commands for flexible data management.
Checking distributor stock and pricing after the page loads.
Gigadevice Semiconductor (Beijing) GD25Q32CNIGR technical specifications.
| Memory Density | 32Mbit |
| Maximum Clock Frequency | 104MHz |
| Supply Voltage (Min) | 2.7V |
| Supply Voltage (Max) | 3.6V |
| Operating Temperature (Min) | -40°C |
| Operating Temperature (Max) | 85°C |
| Interface Type | SPI, Dual SPI, Quad SPI |
| Package Dimensions | 4x4mm |
| RoHS | Compliant |
| Halogen Free | Yes |
No datasheet is available for this part.