The GD25Q64C is a 64Mbit SPI/Quad-Serial Flash memory with uniform 4KB sectors. It operates on a 2.7V to 3.6V supply range and features high performance with clock frequencies up to 120MHz. It supports standard SPI, Dual, and Quad I/O operations, making it suitable for high-speed code shadowing and data storage applications.
Checking distributor stock and pricing after the page loads.
Gigadevice Semiconductor (Beijing) GD25Q64CSIGR technical specifications.
| Memory Size | 64Mbit |
| Voltage - Supply | 2.7 ~ 3.6V |
| Clock Frequency | 120MHz |
| Operating Temperature | -40 ~ 85°C |
| Write Cycle Time - Page | 2.4ms |
| Interface Type | SPI, Dual SPI, Quad SPI |
| Active Read Current - Max | 20mA |
| Package Width | 208mil |
| RoHS | Compliant |