The GD25Q64E belongs to the GigaDevice High Performance Serial Flash family. It is a 64Mbit SPI NOR Flash memory with a supply voltage range of 2.7V to 3.6V. It supports Standard SPI, Dual I/O SPI, and Quad I/O SPI modes, reaching clock frequencies up to 133MHz. It features security registers with OTP locks, software reset, and a unique ID.
Checking distributor stock and pricing after the page loads.
| Memory Density | 64Mbit |
| Supply Voltage - Min | 2.7V |
| Supply Voltage - Max | 3.6V |
| Maximum Clock Frequency | 133MHz |
| Operating Temperature - Min | -40°C |
| Operating Temperature - Max | 85°C |
| Active Read Current - Max | 25mA |
| Access Time | 7ns |
| Interface | SPI, Dual SPI, Quad SPI |
| Organization | 8M x 8bit |
| RoHS | Compliant |