The GD25Q64E is a 64Mbit SPI NOR Flash memory. It supports Single, Dual, and Quad I/O SPI modes with a clock frequency up to 133MHz. The device operates on a 2.7V to 3.6V supply voltage and features a WSON8 package. It includes security registers with OTP locks, software reset, and a unique 128-bit ID.
Checking distributor stock and pricing after the page loads.
| Memory Size | 64Mb |
| Voltage - Supply | 2.7V ~ 3.6VV |
| Clock Frequency | 133MHz |
| Operating Temperature | -40 ~ 85°C |
| Memory Interface | SPI - Quad I/O |
| Access Time | 7ns |
| Write Cycle Time - Page | 2.4ms |
| Active Read Current - Max | 25mA |
| RoHS | Compliant |
| Lead Free | Yes |