The GD25Q80CEIGR is a member of the GigaDevice SPI NOR Flash memory family. It provides 8 Megabits of storage organized as 1,048,576 bytes. The device supports Single, Dual, and Quad I/O SPI modes, reaching clock frequencies up to 120MHz (133MHz in newer revisions). It operates on a 2.7V to 3.6V supply voltage and is designed for high-performance applications with space constraints, utilizing a small form factor USON8 package.
Checking distributor stock and pricing after the page loads.
| Memory Density | 8Mbit |
| Max Clock Frequency | 120MHz |
| Supply Voltage (Min) | 2.7V |
| Supply Voltage (Max) | 3.6V |
| Operating Temperature (Min) | -40°C |
| Operating Temperature (Max) | 85°C |
| Interface | SPI/Dual SPI/Quad SPI |
| Organization | 1M x 8 |
| RoHS | Compliant |
| Halogen Free | Yes |