The GD5F1GQ4UFYIGR is a 1Gbit serial SPI NAND Flash memory device. It supports standard SPI, Dual, and Quad SPI interfaces (x1, x2, x4) and operates on a 3.3V power supply. The device features an internal ECC (Error Correction Code) and provides a high-speed clock frequency of up to 120MHz. It is designed for applications requiring high reliability and high-speed data transfer in a compact form factor.
Checking distributor stock and pricing after the page loads.
Gigadevice Semiconductor (Beijing) GD5F1GQ4UFYIGR technical specifications.
| Memory Size | 1Gbit |
| Interface Type | SPI (x1, x2, x4) |
| Supply Voltage - Min | 2.7V |
| Supply Voltage - Max | 3.6V |
| Max Clock Frequency | 120MHz |
| Operating Temperature - Min | -40°C |
| Operating Temperature - Max | 85°C |
| Active Read Current - Max | 40mA |
| Page Size | 2048 + 64Bytes |
| RoHS | Compliant |
| Halogen Free | Yes |
No datasheet is available for this part.