
GLAMOX LUXO 360026072 INSPECTION, TASK LIGHT, 6W
Sign in to ask questions about the Glamox Luxo 360026072 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Glamox Luxo 360026072 technical specifications.
| Length | 47cm |
| Operating Supply Voltage | 20V |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Glamox Luxo 360026072 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
