Desktop Lamp Voltage: 230 VAC Bulb: max. 60 W / E27 Bulb: E27 / 60 W Colour: Chrome Holder: E27 Plug version: Euro...
Glamox Luxo L-1 CHROME technical specifications.
| Color | Chrome |
| Mount | Desktop |
| Ratings | IP20 |
| RoHS | Compliant |
No datasheet is available for this part.