MAGNIFIER, 3 DIOPTER, EU/GB PLUG; SVHC: No SVHC (20-Jun-2013); Arm Length: 1.05m; For Use With: Industrial...
Glamox Luxo LFM025987 technical specifications.
| Length | 105mm |
| Operating Supply Voltage | 230V |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
No datasheet is available for this part.