Desktop Lamp Voltage: 230 VAC Bulb: 6 W LED Bulb: LED Colour: Grey Energy class (built-in LED): A++ / A+ / A Plug...
Glamox Luxo OVE025032 technical specifications.
| Color | Grey |
| Correlated Color Temperature (CCT) | 3000 K |
| Mount | Desktop |
| Ratings | IP20 |
| RoHS | Compliant |
No datasheet is available for this part.