
LAMP, T8, GLASSGUARD, 600MM, 18W
Glassguard 1835S technical specifications.
| Length | 600mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 230V |
| Outside Diameter | 26mm |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Glassguard 1835S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
