LAMP, T8, GLASSGUARD, 1500MM, 58W
Sign in to ask questions about the Glassguard 5835/S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Glassguard 5835/S technical specifications.
| Length | 1.5m |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 230V |
| Outside Diameter | 26mm |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Glassguard 5835/S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.