Gleichmann GE-G12864A-TMI-V/RN technical specifications.
| Package/Case | Module |
| Height | 70mm |
| Illumination Type | LED |
| Resolution (height) | 64pixel |
| Resolution (width) | 128pixel |
| Width | 93mm |
| RoHS | Not Compliant |
Download the complete datasheet for Gleichmann GE-G12864A-TMI-V/RN to view detailed technical specifications.
No datasheet is available for this part.