Graphic LCD module Gleichmann GE-O12864C2-TFH/R
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Height | 39.8mm |
| Illumination Type | LED |
| Resolution (height) | 64pixel |
| Resolution (width) | 128pixel |
| Width | 55.2mm |
| RoHS | Not Compliant |