Sign in to ask questions about the Glenair 100-001A203 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Glenair 100-001A203 technical specifications.
| Product Length (mm) | 30480 |
| Type | Tubular Metal Braid |
| Body Material | Copper |
| Body Plating | Tin |
| Cage Code | 06324 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Glenair 100-001A203 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.