Sign in to ask questions about the Glenair 102-021-016 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Glenair 102-021-016 technical specifications.
| Product Length (mm) | 30480 |
| Product Diameter (mm) | 6.4 |
| Type | Expandable Fabric Tubular Braided Sleeving |
| Color | Black |
| Body Material | Ethylene Chlorotrifluorethylene |
| Min Operating Temperature | -73°C |
| Max Operating Temperature | 150°C |
| Cage Code | 06324 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Glenair 102-021-016 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.