Glenair 102-042-625-15 technical specifications.
| Manufacturer | Glenair |
| Product Category | Non-Heat Shrink Tubing and Sleeves |
| Type | Expandable |
| Material | Fabric |
| Product | Braided Sleeves |
| Brand | Glenair |
| RoHS | Not Compliant |
Download the complete datasheet for Glenair 102-042-625-15 to view detailed technical specifications.
No datasheet is available for this part.