
This fiber optic test adapter features 16 straight contacts with a PIN/PIN gender and RCP/RCP configuration. It has a product length of 44.5mm and a product diameter of 34.9mm. The adapter is designed for use in various applications, including connectors and interconnects, IC and component sockets, memory sockets, and DIMM and SO-DIMM configurations.
Checking distributor stock and pricing after the page loads.
Glenair 180-044NF07-21-16PC technical specifications.
| Body Orientation | Straight |
| Number of Terminals | 16 |
| Number of Ports | 1 |
| Product Length (mm) | 44.5 |
| Product Diameter (mm) | 34.9 |
| Type | Fiber Optic Test Adapter |
| Contact Gender | PIN/PIN |
| Number of Contacts | 16 |
| Gender | RCP/RCP |
| Cage Code | 06324 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
No datasheet is available for this part.