Checking distributor stock and pricing after the page loads.
Glenair 180-053 technical specifications.
| Gender | Male |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.