
This Glenair circular connector features a straight body orientation and a jam nut mounting style. It has a single terminal and port, with a product length of 31.8mm and a product diameter of 19.9mm. The connector is designed for use in temperatures ranging from -55 to 125°C.
Glenair 180-071-Z141 technical specifications.
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 1 |
| Number of Ports | 1 |
| Product Length (mm) | 31.8 |
| Product Depth (mm) | 19.9 |
| Product Height (mm) | 19.9 |
| Product Diameter (mm) | 19.9 |
| Type | Circular |
| Number of Contacts | 1 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Cage Code | 06324 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Glenair 180-071-Z141 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.