
This fiber optic test adapter features a straight body orientation with 37 terminals and 1 port. It measures 38.1mm in length and 47.6mm in diameter. The adapter is designed for SKT/SKT contact gender and PL/PL gender, supporting 37 contacts.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Glenair 180-073NF06-25-37ASD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Orientation | Straight |
| Number of Terminals | 37 |
| Number of Ports | 1 |
| Product Length (mm) | 38.1 |
| Product Diameter (mm) | 47.6 |
| Type | Fiber Optic Test Adapter |
| Contact Gender | SKT/SKT |
| Number of Contacts | 37 |
| Gender | PL/PL |
| Cage Code | 06324 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Glenair 180-073NF06-25-37ASD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.