
This Glenair wall mount circular socket features 29 terminals and a straight body orientation. It is designed for wall mounting and has a product length of 31.5mm. The socket is of type circular and has a contact gender of SKT with 29 contacts. It is suitable for applications requiring a memory socket with a specific configuration.
Sign in to ask questions about the Glenair 180-091MS7-25-29SN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Glenair 180-091MS7-25-29SN technical specifications.
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 29 |
| Number of Ports | 1 |
| Product Length (mm) | 31.5 |
| Product Depth (mm) | 46.3 |
| Product Height (mm) | 46.3 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 29 |
| Gender | RCP |
| Cage Code | 06324 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Glenair 180-091MS7-25-29SN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.