Conn Advanced Fiber Optic SKT 4 POS ST Cable Mount 4 Terminal 1 Port
Glenair 180-091XM06-13-4SN technical specifications.
| Military Standard | MIL-DTL-38999 |
| Mount | Cable |
| Number of Contacts | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Glenair 180-091XM06-13-4SN to view detailed technical specifications.
No datasheet is available for this part.