Conn Circular SKT 4 POS ST Jam Nut 4 Terminal 1 Port
Checking distributor stock and pricing after the page loads.
Glenair 180-091XM08-13-4SN technical specifications.
| Military Standard | MIL-DTL-38999 |
| Mount | Jam Nut |
| Number of Contacts | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |